- Home ›
- All Products›
- 170225-1
170225-1
TE Connectivity / AMP Brand
RING TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1702251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Insulation Support:With
-
Packaging Quantity:8000
-
Contact Base Material:Brass
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Shape Description:Circular/Oval
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Barrel Inside Diameter:.035 in, .085 in, .89 mm, 2.16 mm
-
Tongue Thickness:.02 in, .51 mm
-
Stud Size:#6 , M3.5
-
Wire Size:22 – 18 AWG, 509 – 3260 CMA, .3 – .9 mm²
-
Stud Diameter:.146 in, 3.7 mm
-
Product Length:.7 in, 17.78 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$1.0634
12,000
$0.5612
18,000
$0.3860
24,000 +
$0.3783
Click for Quote
Log in
to unlock special pricing