- Home ›
- All Products›
- 170152-2
TE Connectivity / AMP Brand
170152-2
AMPLIVAR SPLICE STR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AMPLIVAR SPLICE STR
Search Keywords: 1701522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170152-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
20000 -
Number of Serrations:5
-
Strip Orientation:End Feed
-
Sealable:No
-
Packaging Quantity:20000
-
Wire Insulation Support:Without
-
Splice Capacity:2
-
Packaging Method:Strip
-
Operating Voltage:250 V
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:22 – 15 AWG, 600 – 3000 CMA, .3 – 1.5 mm²
-
Splice Type:Pigtail Splice , Thru Splice
-
Splice Features:Serrated
-
Contact Base Material:Brass
-
Product Weight:.22 g
-
Product Length:.209 in, 5.31 mm
-
Terminal Plating Material:Tin
Tools/3D Models
+
Frequently Asked Questions
Is 170152-2 RoHS compliant?
Yes, 170152-2 is RoHS compliant.
What is the lead time for 170152-2?
The standard lead time for 170152-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15,000
$0.0585
30,000
$0.0360
45,000
$0.0285
60,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing