Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170147-1

MATE-N-LOK SOCKET 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MATE-N-LOK SOCKET 2
Product Highlights:
  • Contact
  • Contact Diameter = 2.10 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 1701471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170147-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170147-1 RoHS compliant?
Yes, 170147-1 is RoHS compliant.
What is the lead time for 170147-1?
The standard lead time for 170147-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,000
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Order Increment:
7000
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.2514
8,750
$0.2508
17,500
$0.1328
26,250
$0.0934
35,000 +
$0.0916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!