- Home ›
- All Products›
- 170140-6
170140-6
TE Connectivity / AMP Brand
187 FASTON,FLAG,REC.,16-20 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 FASTON,FLAG,REC.,16-20 AWG,TPBR
Search Keywords: 1701406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170140-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Base Material:Brass
-
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Mating Retention Type:Dimple
-
Insertion Force:Normal
-
Packaging Quantity:7000
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Line:FASTON .187
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Mating Tab Thickness:.017 in, .43 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Extraction Force:1 – 1.5 kgf, 9.8 – 147.1 Newton
-
Mating Tab Width:.187 in, 4.75 mm
-
Product Length:.531 in, 13.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
588,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7,000
$0.0478
14,000
$0.0467
28,000
$0.0456
56,000
$0.0417
105,000
$0.0386
154,000
$0.0380
252,000
$0.0373
504,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing