- Home ›
- All Products›
- 170041-5
170041-5
TE Connectivity / AMP Brand
FF 110 TAB 20-16AWG BR LP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 20-16AWG BR LP
Search Keywords: 1700415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170041-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Packaging Quantity:1000
-
Mating Retention Type:Dimple
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Line:FASTON .110
-
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Packaging Method:Loose Piece/Carton
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Locking Lance Height:.055 in, 1.4 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Product Length:.8 in, 20.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,750
$0.1959
7,500
$0.1206
11,250
$0.0954
15,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing