- Home ›
- All Products›
- 170037-6
170037-6
TE Connectivity / AMP Brand
187 FASTON,REC.,20-16 AWG,TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON,REC.,20-16 AWG,TPBR
Search Keywords: 1700376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Reel Pack:
9000 -
Barrel Type:Open
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Packaging Quantity:9000
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Product Length:.653 in, 16.6 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9000
Order Increment:
9000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
9,000
$0.0296
18,000
$0.0284
27,000
$0.0279
54,000
$0.0258
108,000
$0.0237
153,000
$0.0227
252,000
$0.0227
504,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing