- Home ›
- All Products›
- 170023-1
170023-1
TE Connectivity / AMP Brand
BUTTON CONTACT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BUTTON CONTACT
Product Highlights:
- Button Contact
- Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 1700231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Terminal Orientation:Straight
-
Wire Size:20 – 16 AWG, .5 – 1.3 mm²
-
Product Length:.345 in, 8.78 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0508
8,000
$0.0486
12,000
$0.0485
28,000
$0.0473
52,000
$0.0460
100,000
$0.0386
152,000
$0.0385
252,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing