Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170011-2

RING STRIP 18-14 MM2 0.503 X 11.938 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING STRIP 18-14 MM2 0.503 X 11.938 TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1700112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170011-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170011-2 RoHS compliant?
Yes, 170011-2 is RoHS compliant.
What is the lead time for 170011-2?
The standard lead time for 170011-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,750
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
4500
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1765
4,500
$0.1761
9,000
$0.1084
13,500
$0.0858
18,000 +
$0.0841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!