- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1689311-1
1689311-1
TE Connectivity / AMP Brand
PLOCK TRN RS BTN RED 22MM MH 40MM DIA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLOCK TRN RS BTN RED 22MM MH 40MM DIA
Search Keywords: 16893111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1689311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$39.65
5
$35.38
10
$35.30
25
$33.33
50
$31.51
100
$31.43
250 +
$30.26
Click for Quote
Log in
to unlock special pricing