- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1689309-1
1689309-1
TE Connectivity / AMP Brand
P LOCK TRN RS BTN RED 30MM MH 40MM DIA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
P LOCK TRN RS BTN RED 30MM MH 40MM DIA
Search Keywords: 16893091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1689309-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$90.32
5
$83.58
10
$81.16
20
$76.71
50
$74.67
100 +
$73.68
Click for Quote
Log in
to unlock special pricing