- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 167892-3
167892-3
TE Connectivity / AMP Brand
8 POS LINKING TERM W ACT. PIN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 POS LINKING TERM W ACT. PIN
Product Highlights:
- Current Rating = 40 Amps.
- Standard Profile
- Uninsulated
- With FASTON Tab
- Without Screw
Search Keywords: 1678923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167892-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:40/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
14,000
$4.97
28,000
$2.54
42,000
$1.73
56,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments