- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676731-9
1676731-9
TE Connectivity / AMP Brand
The 1676731-9 is an 0805 surface-mount thin-film precision resistor with a resistance of 100 Ω, a tolerance of ±0.1%, and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1676731-9 is an 0805 surface-mount thin-film precision resistor with a resistance of 100 Ω, a tolerance of ±0.1%, and a temperature coefficient of ±10 ppm/°C.
Search Keywords: 16767319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676731-9
-
Alias/AKA:RN73A2A10KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±5 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.07
100
$1.94
250
$1.89
500
$1.85
1,000
$1.81
2,500
$1.67
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing