- Home ›
- All Products›
- 1674936-5
1674936-5
TE Connectivity / AMP Brand
0.64 III RCPT NON SEALED TIN (S)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III RCPT NON SEALED TIN (S)
Search Keywords: 16749365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674936-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Fabrication:Stamped & Formed
-
Wire Size Search:24 AWG, 25 AWG, 26 AWG, .13 mm², .15 mm², .2 mm²
-
Terminal Type:Receptacle
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Packaging Quantity:10000
-
Wire Size:26 – 24 AWG, .13 – .22 mm²
-
Contact Size:.64mm
-
Primary Locking Feature:Clean Body
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Crimp Type:F-Crimp
-
Mating Tab Thickness:.025 in, .64 mm
-
Terminal Transmits:0 – 24 A (Low Power)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
10000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0805
20,000
$0.0496
30,000
$0.0392
40,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing
Older Equivalent