- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1674558-1
1674558-1
TE Connectivity / AMP Brand
0.64 III/1.0 III 35POS PLUG ASSY (A)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.64 III/1.0 III 35POS PLUG ASSY (A)
Product Highlights:
- Housing Assembly
- Plug
- 025/040 Plug Configuration
- Number of Positions = 35
- Mount = Free Hanging
Search Keywords: 16745581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674558-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:35
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
You may purchase all in-stock quantity of 346
Stock lot only:
346
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
18 Weeks
can ship
9/4/26
Tariffs may apply for U.S. shipments