- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1674335-4
1674335-4
TE Connectivity / AMP Brand
REC. CONT. REEL,MICRO MOTOR CO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC. CONT. REEL,MICRO MOTOR CO
Search Keywords: 16743354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674335-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
CSA File Number:LR7189
-
Product Type:Contact
-
Strain Relief:Without
-
Agency/Standard:CSA , UL
-
UL Flammability Rating:UL 94V-0
-
CSA Rating:Certified
-
UL Rating:Recognized
-
Connector System:Wire-to-Motor , Wire-to-Wire
-
Packaging Method:Reel
-
Packaging Quantity:10000
-
For Use With:Receptacle Housing
-
UL File Number:E28476
-
Height:.106 in, 2.7 mm
-
Circuit Identification Feature:Without
-
Length:.409 in, 10.4 mm
-
Width:.098 in, 2.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
29 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
12,500
$0.4172
25,000
$0.2202
37,500
$0.1514
50,000 +
$0.1484
Click for Quote
Log in
to unlock special pricing