- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1672273-7
1672273-7
TE Connectivity / AMP Brand
Electromechanical Relay 3PST-NO-DM/SPST-NO 25A 220/240VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 3PST-NO-DM/SPST-NO 25A 220/240VAC DIN Rail
Search Keywords: 16722737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1672273-7
-
Alias/AKA:PBC-009A1M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO-DM,SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.70
5
$21.91
25
$18.54
50
$18.15
100
$16.97
250
$15.16
500 +
$13.88
Click for Quote
Log in
to unlock special pricing