- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 167172-0
167172-0
TE Connectivity / AMP Brand
Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 23.62 mm
Search Keywords: 1671720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167172-0
-
Alias/AKA:165172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
On Order:
10,000
can ship 12/18/26
Minimum Order Quantity:
25
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$0.937
250
$0.756
500
$0.749
1,000
$0.683
3,000
$0.656
5,000
$0.653
8,000
$0.649
15,000 +
$0.646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments