- Home ›
- All Products›
- 167041-2
167041-2
TE Connectivity / AMP Brand
TANDEM-SPRING RECEPTACLE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TANDEM-SPRING RECEPTACLE
Product Highlights:
- Socket
- Contact Type = MTE (IDC)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .50 - 1.02 mm
- Standard Applied Pressure
Search Keywords: 1670412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167041-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Socket
-
PCB Mount Retention:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Gold
-
Wire Insulation Support:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:14000
-
Contact Orientation:Straight
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Applied Pressure:Standard
-
Wire Size:32 – 28 AWG, .03 – .09 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:49.2 µin, 1.25 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112000
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
112,000
$0.7450
224,000
$0.3805
336,000
$0.2590
448,000 +
$0.2538
Click for Quote
Log in
to unlock special pricing