- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66473-7
1-66473-7
TE Connectivity / AMP Brand
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Solder - 50 ohm - Phosphor Bronze.
Search Keywords: 1664737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66473-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
42,000
can ship 7/10/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$2.442
500
$1.109
1,000
$0.934
2,500
$0.904
5,000
$0.805
7,500
$0.803
10,000 +
$0.801
Click for Quote
Log in
to unlock special pricing