- Home ›
- All Products›
- 1-6609985-5
1-6609985-5
TE Connectivity / AMP Brand
6EJM8=F8197
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EJM8=F8197
Search Keywords: 166099855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609985-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (250VAC, 50Hz):17 µA
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):10 µA
-
Mount Angle:Right Angle
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Line
-
Ground Option:None
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.