- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609122-4
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-6609122-4
4EDL1SM M0=F7367L
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
4EDL1SM M0=F7367L
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 166091224
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-6609122-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 4 A |
Product Guides
+
Frequently Asked Questions
Is 1-6609122-4 discontinued?
Yes, 1-6609122-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-6609122-4?
The recommended replacement for 1-6609122-4 is 1-6609104-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-6609122-4 RoHS compliant?
Yes, 1-6609122-4 is RoHS compliant.
What is the lead time for 1-6609122-4?
The standard lead time for 1-6609122-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.