- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-6609115-1
1-6609115-1
TE Connectivity / AMP Brand
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 166091151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609115-1
-
Alias/AKA:3EGG1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Ships today, if you order in
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$21.88
5
$16.62
10
$16.53
36
$13.55
72
$13.48
252
$13.42
504 +
$13.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments