- Home ›
- All Products›
- 1-6609008-9
1-6609008-9
TE Connectivity / AMP Brand
10EJHS1=F8164
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EJHS1=F8164
Search Keywords: 166090089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609008-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Operating Temperature Range:-10 – 40 °C
-
Mount Angle:Right Angle
-
Filter Type:Power Line
-
Ground Option:None
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.10
40
$10.48
80
$10.17
120
$9.59
280
$9.19
520
$8.39
1,000 +
$8.28
Click for Quote
Log in
to unlock special pricing