- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1658544-3
1658544-3
TE Connectivity / AMP Brand
CONT,PIN,PLATED,20DF,STRIP,#22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,PIN,PLATED,20DF,STRIP,#22
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.01 - 1.27 mm
Search Keywords: 16585443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658544-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,245
Can Ship immediately
Minimum Order Quantity:
2500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1180
5,000
$0.1160
7,500
$0.1149
12,000
$0.1132
36,000
$0.1129
60,000
$0.1126
108,000
$0.1124
156,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing