- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1658527-7
1658527-7
TE Connectivity / AMP Brand
A 16-position, 622 Series female socket connector with a pre-assembled strain relief for ribbon cable termination.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A 16-position, 622 Series female socket connector with a pre-assembled strain relief for ribbon cable termination.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 16585277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658527-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321
Can Ship immediately
On Order:
1,260
can ship 7/20/26
Minimum Order Quantity:
63
Order Increment:
63
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
63
$2.99
126
$2.91
252
$2.74
504
$2.62
1,008
$2.51
2,520
$2.38
5,040
$2.37
7,560 +
$2.36
Click for Quote
Log in
to unlock special pricing
Accessories