- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658390-2
1658390-2
TE Connectivity / AMP Brand
SFP CAGE&PT ASSY PRESS FIT 2X4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP CAGE&PT ASSY PRESS FIT 2X4
Search Keywords: 16583902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:160
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,800
$100.89
3,600
$51.53
5,400
$35.08
7,200 +
$34.38
Click for Quote
Log in
to unlock special pricing