- Home ›
- All Products›
- 1658072-1
1658072-1
TE Connectivity / AMP Brand
MSB0.80PL5ASY040FL,-,F,-TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80PL5ASY040FL,-,F,-TY
Search Keywords: 16580721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658072-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Centerline (Pitch):.031 in, .8 mm
-
Circuit Application:Power & Signal
-
PCB Mount Retention:With
-
Primary Product Color:Black
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:40
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C
-
Packaging Type:Tray
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold Flash
-
Housing Material:LCP
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):9.5 A
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.34
44
$8.95
88
$8.69
132
$8.57
264
$8.22
528
$8.00
1,012 +
$7.48
Click for Quote
Log in
to unlock special pricing