- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 165619-2
165619-2
TE Connectivity / AMP Brand
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 22 to 26 AWG - Yellow Insulation - Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 22 to 26 AWG - Yellow Insulation - Crimp Termination.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Tab Fit = 2.79 x 0.79 mm
- Insulation Diameter = 2.08 [.082] Max. mm [in]
Search Keywords: 1656192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:165619-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,309
Can Ship immediately
On Order:
10,000
can ship 9/30/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.402
500
$0.945
1,000
$0.927
2,500
$0.917
5,000
$0.898
7,500
$0.895
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing
Accessories