- Home ›
- All Products›
- 164713-9
164713-9
TE Connectivity / AMP Brand
9P.MINI-MATCH ASSY
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9P.MINI-MATCH ASSY
Search Keywords: 1647139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164713-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1750 -
Connector System:Board-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Approved Standards:UL
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
Number of Positions:9
-
Connector Mounting Type:Board Mount
-
Connector Width:.248 in, 6.3 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Columns:9
-
Housing Material:PBT GF20
-
Packaging Quantity:1750
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Width:.11 in, 2.79 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):7 A
-
Header Type:Unshrouded
-
Connector Height:.216 in, 5.5 mm
-
UL Rating:Recognized
-
Connector Length:.886 in, 22.5 mm
-
Contact Base Material:Brass
-
Rectangular Termination Post & Tail Width:.03 in, .78 mm
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:120 µin, 3.04 µm
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Mating Tab Thickness:.02 in, .5 mm
-
Mating Alignment:Without
-
Agency/Standard:UL
-
Sealable:No
-
Circuit Application:Power & Signal
-
Packaging Type:Box
-
Contact Layout:Inline
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,750
$4.50
3,500
$2.38
5,250
$1.63
7,000 +
$1.60
Click for Quote
Log in
to unlock special pricing