- Home ›
- All Products›
- 164711-6
164711-6
TE Connectivity / AMP Brand
6P.MINI-MATCH FBTB
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6P.MINI-MATCH FBTB
Product Highlights:
- Receptacle
- Number of Positions = 6
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 1647116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164711-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
Contact Mating Area Plating Material:Tin-Lead
-
Circuit Application:Signal
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Housing Material:PBT
-
Contact Base Material:Brass
-
Contact Type:Socket
-
Mating Tab Thickness:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:120 – 200 µin, 2.54 – 5.08 µm
-
Mating Tab Width:.12 in, 2.8 mm
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:120 – 200 µin, 3.048 – 5.08 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Right Angle
-
Rectangular Termination Post & Tail Width:.012 in, .31 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):2.54 – 5.08 in
-
PCB Mount Retention:Without
-
Packaging Quantity:3000
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
750
$1.702
1,500
$1.047
2,250
$0.829
3,000 +
$0.813
Click for Quote
Log in
to unlock special pricing