- Home ›
- All Products›
- 1645562-1
1645562-1
TE Connectivity / AMP Brand
2MMHM HDR ASY,12R SEL/LD 144P
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MMHM HDR ASY,12R SEL/LD 144P
Search Keywords: 16455621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645562-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Positions:144
-
Data Rate:1 Gb/s
-
Backplane Architecture:Traditional Backplane
-
Packaging Quantity:20
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1 A
-
Number of Columns:12
-
CompactPCI Designation:None
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Tube
-
Connector System:Board-to-Board
-
Number of Rows:12
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Glass Filled Polyester
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$163.74
90
$86.42
135
$59.43
180 +
$58.24
Click for Quote
Log in
to unlock special pricing