- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645245-1
1645245-1
TE Connectivity / AMP Brand
Conn Hard Metric M 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Hard Metric M 2mm Press Fit ST Thru-Hole
Search Keywords: 16452451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:N/A
-
Termination Method:PRESS FIT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.61
50
$6.48
100
$6.36
200
$6.23
450
$6.12
500
$5.10
2,500 +
$4.76
Click for Quote
Log in
to unlock special pricing