- Home ›
- All Products›
- 1-6450871-1
1-6450871-1
TE Connectivity / AMP Brand
MBXLE R/A RCPT 24S+12HDP
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A RCPT 24S+12HDP
Search Keywords: 164508711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Contact Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Housing Material:Thermoplastic
-
Number of Rows:4
-
Contact Current Rating (Max):30 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Number of Signal Positions:24
-
Contact Retention Within Housing:Without
-
Number of Positions:36
-
Connector Mounting Type:Board Mount
-
Assembly Requirement:Factory Assembled
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:12
-
PCB Contact Termination Area Plating Material:Tin
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):1 in, 2.54 mm, 2.92 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
-
Rectangular Power Connector Type:Connector Assembly
-
Mating & Unmating Configuration:Normal
-
Wire Color (Base):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
275
$59.74
550
$30.51
825
$20.77
1,100 +
$20.35
Click for Quote
Log in
to unlock special pricing