- Home ›
- All Products›
- 1-6450870-5
1-6450870-5
TE Connectivity / AMP Brand
MBXLE R/A RCPT 2ACP + 8S + 4LP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MBXLE R/A RCPT 2ACP + 8S + 4LP
Search Keywords: 164508705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450870-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:High Temperature Thermoplastic
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Number of Rows:4
-
Number of Power Positions:6
-
Mating Retention Type:Boardlock
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):42 A
-
PCB Mount Retention Type:Boardlock
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Number of Positions:14
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Number of Signal Positions:8
-
Power Contact Base Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Noble Metal
-
Contact Retention Within Housing:Without
-
Contact Type:Receptacle
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.1 in, .115 in, .3 in, 2.54 mm, 2.92 mm, 7.62 mm
-
Operating Voltage:300 VAC, 60 VAC, 300 VDC, 60 VDC
-
Circuit Application:Power & Signal
-
Wire Color (Base):Black
-
Mating & Unmating Configuration:Normal
-
Rectangular Power Connector Type:Connector Assembly
-
Assembly Requirement:Factory Assembled
-
Contact Underplating Material Thickness:3.43 µm
-
Connector & Housing Type:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$19.12
500
$10.09
750
$6.94
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing