- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450860-6
1-6450860-6
TE Connectivity / AMP Brand
MBXLE VERT RCPT 6LP + 24S + 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXLE VERT RCPT 6LP + 24S + 3P
Search Keywords: 164508606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450860-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:9Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:(200,200)/(60,60) VDC|VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$28.82
10
$28.74
25
$28.67
42
$28.60
83
$17.81
124
$14.16
165 +
$13.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments