- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450820-5
1-6450820-5
TE Connectivity / AMP Brand
Conn Header, PL 6Power/20Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Header, PL 6Power/20Signal POS Press Fit ST Thru-Hole 68 Terminal 1 Port Tray
Search Keywords: 164508205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450820-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6Power/20Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
756
$23.93
1,512
$12.22
2,268
$8.32
3,024 +
$8.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments