- Home ›
- All Products›
- 1-644204-4
1-644204-4
TE Connectivity / AMP Brand
14P SL156 HSG W/O #5
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
14P SL156 HSG W/O #5
Search Keywords: 16442044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-644204-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Housing Material:Nylon - GF
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Contact Layout:Inline
-
Mating Retention:Without
-
Packaging Quantity:1
-
Number of Positions:14
-
Strain Relief:Without
-
Connector Length:2.183 in
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):6.5 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Sealable:No
-
Connector Product Type:Housing
-
Packaging Method:Package
-
Contact Retention Within Housing:Without
-
Number of Rows:1
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$1.598
10,000
$0.844
15,000
$0.580
20,000 +
$0.569
Click for Quote
Log in
to unlock special pricing