- Home ›
- All Products›
- 1-6437149-3
1-6437149-3
TE Connectivity / AMP Brand
FSN-42A-4
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-42A-4
Search Keywords: 164371493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6437149-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Contact Current Rating (Max):3.5 A
-
Wire Size:24 AWG, .25 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Conductors:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Operating Voltage:300 VAC
-
Pin Arrangement (Left):A
-
Centerline (Pitch):.15 in, 3.81 mm
-
Impedance:152 Ω
-
Product Length:2 in, 50.8 mm
-
Pin Arrangement (Right):A
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,250
$2.185
2,500
$1.157
3,750
$0.814
5,000 +
$0.798
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments