- Home ›
- All Products›
- 164162-1
164162-1
TE Connectivity / AMP Brand
PIN ASS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASS
Product Highlights:
- Pin
- Tin-Lead Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Copper Alloy Contact Material
Search Keywords: 1641621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:200
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Finish:Bright
-
Power Contact Type:Contact
-
Wire Insulation Support:With
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Orientation:Straight
-
Contact Base Material:Brass
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Wire Size:26 – 24 AWG, .12 – .24 mm²
-
Contact Mating Area Plating Material Thickness:40 µin, 1.02 µm
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.02 µm
-
Packaging Method:Bag , Loose Piece
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Compatible With Discrete Wire Type:Stranded
-
Agency/Standard:VDE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3,750
$2.357
7,500
$1.244
11,250
$0.856
15,000 +
$0.838
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments