- Home ›
- All Products›
- 163092-1
163092-1
TE Connectivity / AMP Brand
062 SOC.ASS. TYP3+
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
062 SOC.ASS. TYP3+
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Tin Contact Plating, Mating Area, Material
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
Search Keywords: 1630921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163092-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Retention Within Housing:With
-
Contact Current Rating (Max):13 A
-
Contact Base Material:Brass
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Power Contact Type:Contact
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Wire Insulation Support:With
-
Contact Mating Area Plating Material Finish:Bright
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Orientation:Straight
-
Packaging Quantity:200
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Thickness:80 µin, 2.03 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Wire Size:26 – 24 AWG, .12 – .2 mm²
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Packaging Method:Bag , Loose Piece
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
47 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
800
$3.70
1,600
$1.96
2,400
$1.38
3,200 +
$1.35
Click for Quote
Log in
to unlock special pricing