- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163091-9
163091-9
TE Connectivity / AMP Brand
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG T/R
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Tin Contact Plating, Mating Area, Material
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
Search Keywords: 1630919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163091-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$2.85
2,500
$2.84
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments