- Home ›
- All Products›
- 163087-2
163087-2
TE Connectivity / AMP Brand
062 SOC.ASS.TYP3+
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
062 SOC.ASS.TYP3+
Search Keywords: 1630872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163087-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Orientation:Straight
-
Wire Insulation Support:With
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Power Contact Type:Contact
-
Contact Underplating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Brass
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Retention Within Housing:With
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):13 A
-
Contact Size:Size 16
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.01 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Contact Mating Area Plating Material Finish:Bright
-
Packaging Quantity:5000
-
Wire Size:24 – 20 AWG, 404 – 1020 CMA, .2 – .5 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,750
$4.01
7,500
$2.05
11,250
$1.39
15,000 +
$1.36
Click for Quote
Log in
to unlock special pricing