- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1630479-8
1630479-8
TE Connectivity / AMP Brand
CB10H 100K HEX LONG LIFE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CB10H 100K HEX LONG LIFE
Search Keywords: 16304798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630479-8
-
Alias/AKA:CB10MH104ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.15 W
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,604
Ships today, if you order in
Minimum Order Quantity:
417
Price (USD)
Qty
Unit Price
417
$0.1550
3,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing