- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1630027-5
1630027-5
TE Connectivity / AMP Brand
HSC300 1K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 1K0 5%
Search Keywords: 16300275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630027-5
-
Alias/AKA:HSC3001K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
On Order:
40
can ship 10/7/26
Minimum Order Quantity:
2
Order Increment:
2
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$51.23
6
$48.86
10
$47.40
26
$45.37
50
$43.51
100
$42.35
250 +
$39.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments