- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1630012-1
1630012-1
TE Connectivity / AMP Brand
Power Resistor - 100 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 16300121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1630012-1
-
Alias/AKA:HSC150100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Military Standard:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.88
25
$12.69
50
$11.84
100
$11.65
250
$11.53
500
$11.46
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments