- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625958-5
1625958-5
TE Connectivity / AMP Brand
HB01RE 10K 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB01RE 10K 1% 100PPM
Search Keywords: 16259585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625958-5
-
Alias/AKA:HB110KFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.28
50
$5.27
100
$5.16
250
$4.95
500
$4.94
1,000
$4.89
2,500 +
$4.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments