- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1625939-7
1625939-7
TE Connectivity / AMP Brand
PC910 10K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
PC910 10K
Product Highlights:
- Trimmer
- PC910 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 1.00 W
Search Keywords: 16259397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625939-7
-
Alias/AKA:404807003007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:1 W
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$8.987
10
$8.170
40
$8.020
80
$7.860
200
$7.720
600
$7.570
6,000
$7.290
12,000 +
$6.900
Click for Quote
Log in
to unlock special pricing