- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1625939-4
1625939-4
TE Connectivity / AMP Brand
Res Cermet Trimmer 1K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Res Cermet Trimmer 1K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole
Search Keywords: 16259394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625939-4
-
Alias/AKA:404807003004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:6.9 x 1611440mm
-
Operating Temperature:N/A
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.17
40
$8.02
80
$7.86
200
$7.72
600
$7.57
6,000
$7.29
12,000 +
$6.90
Click for Quote
Log in
to unlock special pricing