- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1625893-5
1625893-5
TE Connectivity / AMP Brand
5W SM M/OX 5% 47K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W SM M/OX 5% 47K
Search Keywords: 16258935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625893-5
-
Alias/AKA:ROX5SJ47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:47 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:25 x 8 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.4064
500
$0.3302
1,000
$0.3294
3,000
$0.3019
5,000
$0.2895
8,000
$0.2888
15,000
$0.2818
25,000 +
$0.2781
Click for Quote
Log in
to unlock special pricing