- Home ›
- All Products›
- 1625889-5
1625889-5
TE Connectivity / AMP Brand
2W SM M/OX 2% 300R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 2% 300R
Product Highlights:
- ROX Series
- Resistance Selection = <1K ?
- Resistance = 300 ?
- Power Rating = 2.00 W
- Tolerance = 2 %
Search Keywords: 16258895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625889-5
-
Alias/AKA:ROX2SG300R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Element Type:Metal Oxide Film
-
Resistor Type:Power Resistor
-
Power Rating:2 W
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 235 °C
-
Number of Terminations:2
-
Resistance Value:300 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1356
6,000
$0.1017
9,000
$0.0949
12,000 +
$0.0930
Click for Quote
Log in
to unlock special pricing